Panduit CJAST technical specifications.
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.