Panduit CJD5E88TBL technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJD5E88TBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.