Panduit CJD688TGIG technical specifications.
| Depth | 40.42mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 16.13mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJD688TGIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.