Panduit CJD688TPYL technical specifications.
| Color | Yellow |
| Depth | 40.42mm |
| Gender | Female |
| Housing Color | Yellow |
| Length | 16.13mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJD688TPYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.