Panduit CJS5E88TGY technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin, Gold |
| Exterior Housing Material | ABS |
| Features | Shielded |
| Gender | Female |
| Interior Housing Material | PC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX5e™ |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 0.7056oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJS5E88TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
