Panduit CJS5E88TGY-24 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 15.87mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 30.07mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJS5E88TGY-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.