Panduit CJS688TGY technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Gold |
| Depth | 18.65mm |
| Exterior Housing Material | ABS |
| Features | Shielded |
| Interior Housing Material | ABS |
| Length | 38.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6™ PLUS |
| Shielding | Shielded |
| Weight | 0.5856oz |
| Width | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJS688TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
