Panduit CJS688TGYLY technical specifications.
| Number of Ports | 1 |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | YELLOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Panduit CJS688TGYLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.