Panduit CJS6X88TGY technical specifications.
| Package/Case | Metal |
| Color | Black |
| Exterior Housing Material | ABS |
| Features | Shielded |
| Interior Housing Material | PC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6A™ |
| Shielding | Shielded |
| Weight | 0.5744oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJS6X88TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
