Panduit CJSK5E88TGGR technical specifications.
| Contact Plating | Gold |
| Depth | 15.87mm |
| Gender | Female |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJSK5E88TGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.