Panduit CJST6X88TGGRY technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 6a |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit CJST6X88TGGRY to view detailed technical specifications.
No datasheet is available for this part.