Panduit CJSVIW technical specifications.
| Depth | 34.8mm |
| Gender | Female |
| Length | 15.5mm |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJSVIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.