Panduit CLT100F-1.25M3 technical specifications.
| Color | Orange |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CLT |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT100F-1.25M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.