Panduit CLT100N-125M630 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Inside Diameter | 0.92inch |
| Length | 1250foot |
| Material | PE, Polyethylene, Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLT |
| Size | 1.09inch |
| Weight | 54.45lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT100N-125M630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.