Panduit CLT125N-L630 technical specifications.
| Color | Black |
| Diameter | 1.5inch |
| Halogen Free | Halogen Free |
| Inside Diameter | 32.8mm |
| Length | 50foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CLT |
| Weight | 6.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT125N-L630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
