Panduit CLT150F-D20 technical specifications.
| Color | Black |
| Diameter | 1.729inch |
| Inside Diameter | 1.55inch |
| Length | 500foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CLT |
| Size | 1.86inch |
| Weight | 47lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT150F-D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.