Panduit CLT150F-X20 technical specifications.
| Color | Black |
| Inside Diameter | 39.1mm |
| Length | 3.05m |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT150F-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
