Panduit CLT150N-D630 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Inside Diameter | 1.55inch |
| Length | 500foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLT |
| Size | 1.86inch |
| Weight | 41lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT150N-D630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.