
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Automotive
Panduit CLT188F-C4 technical specifications.
| Color | Yellow |
| Diameter | 2.169inch |
| Inside Diameter | 1.88inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLT |
| Size | 2.17inch |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT188F-C4 to view detailed technical specifications.
No datasheet is available for this part.