Panduit CLT188N-3C630 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CLT |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT188N-3C630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.