Panduit CLT25F-10M20 technical specifications.
| Color | Black |
| Diameter | 0.397inch |
| Inside Diameter | 0.27inch |
| Length | 10000foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLT |
| Size | 0.39inch |
| Weight | 85lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT25F-10M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.