Panduit CLT50N-4M630 technical specifications.
| Color | Black |
| Inside Diameter | 0.51inch |
| Length | 4000foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLT |
| Size | 0.67inch |
| Weight | 103lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT50N-4M630 to view detailed technical specifications.
No datasheet is available for this part.