Panduit CLT50N-C630 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.67inch |
| Halogen Free | Halogen Free |
| Inside Diameter | 12.8mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CLT |
| Weight | 3.55lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CLT50N-C630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.