Panduit CLT75N-2M630 technical specifications.
| Color | Black |
| Inside Diameter | 0.76inch |
| Length | 2000foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLT |
| Size | 0.94inch |
| Weight | 65lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT75N-2M630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.