Panduit CLTS100F-1.25M technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CLTS |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS100F-1.25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.