Panduit CLTS125N-L technical specifications.
| Body Material | Nylon |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 1.278inch |
| Length | 50foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.536inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLTS |
| Size | 1.5inch |
| Weight | 6.09lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS125N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.