Panduit CLTS25F-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Inside Diameter | 0.265inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Mount | Cable |
| Outside Diameter | 0.39inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | CLT |
| Size | 0.25inch |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS25F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.