Panduit CLTS38F-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Inside Diameter | 0.394inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.524inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLTS |
| Weight | 2.85lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS38F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.