
Panduit CLTS50N-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.512inch |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.654inch |
| Series | CLTS |
| Weight | 3.45lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS50N-C to view detailed technical specifications.
No datasheet is available for this part.
