Panduit CLTS62N-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.65inch |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLTS |
| Size | 0.82inch |
| Weight | 5.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS62N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.