Panduit CM35MSSIW technical specifications.
| Color | White |
| Depth | 15.4mm |
| Gender | Female |
| Length | 34.8mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 12V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Mini-Com® |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 0.6944oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CM35MSSIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
