Panduit CM6PIW technical specifications.
| Color | White |
| Mount | Box |
| Package Quantity | 1 |
| Weight | 2.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CM6PIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.