Panduit CMBA75BUY technical specifications.
| Body Plating | Nickel |
| Package/Case | Module |
| Contact Plating | Gold |
| Impedance | 75R |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| Series | CMBA75 |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBA75BUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.