Panduit CMBA75EIY technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Plastic |
| Length | 45.2mm |
| Operating Frequency | 10 to 250 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBA75EIY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.