Panduit CMBA75IWY technical specifications.
| Body Plating | Nickel |
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Plastic |
| Length | 45.2mm |
| Operating Frequency | 10 to 250 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBA75IWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.