Panduit CMBAEIY technical specifications.
| Package/Case | Module |
| Color | Beige |
| Depth | 18.3mm |
| Gender | Male |
| Impedance | 50R |
| Length | 45.2mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMBA |
| Termination | Crimp |
| Weight | 0.72oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBAEIY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.