Panduit CMBBL-X technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 18.3mm |
| Height | 18.3mm |
| Length | 34.8mm |
| Material | ABS |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Weight | 1oz |
| Width | 15.4mm |
| Material | Acrylonitrile Butadiene Styrene (ABS) |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBBL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
