Panduit CMBEI-X technical specifications.
| Package/Case | Module |
| Color | Beige |
| Height | 18.3mm |
| Material | ABS |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Mini-Com® |
| Weight | 1oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBEI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.