Panduit CMBPRWH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Housing Color | White |
| Length | 49.7mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBPRWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.