Panduit CMBRS485RD technical specifications.
| Package/Case | Module |
| Depth | 31.5mm |
| Housing Color | Red |
| Length | 48.7mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMBRS485RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.