Panduit CMD9CEIY technical specifications.
| Gender | Female |
| Length | 31.5mm |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMD9CEIY to view detailed technical specifications.
No datasheet is available for this part.