Panduit CMD9CIWY technical specifications.
| Depth | 39.2mm |
| Gender | Female |
| Length | 31.5mm |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Width | 31.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMD9CIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.