
This Panduit CMDAGSCZBL cable mount fiber optic connector features a ceramic body and black color. It is designed for singlemode operation and is not radiation hardened. The connector is available in bulk packaging and is RoHS compliant. It has a weight of 0.56 ounces.
Panduit CMDAGSCZBL technical specifications.
| Body Material | Ceramic |
| Color | Black |
| Mode | Singlemode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDAGSCZBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
