Panduit CMDBIG-X technical specifications.
| Package/Case | Module |
| Color | Grey |
| Height | 18.3mm |
| Material | ABS |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDBIG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.