Panduit CMDBUSCZEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | Bronze |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.6064oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDBUSCZEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.