Panduit CMDEISCEI technical specifications.
| Package/Case | Module |
| Depth | 56mm |
| Exterior Housing Material | Plastic |
| Gender | Female |
| Housing Color | Beige |
| Interior Housing Material | Plastic |
| Length | 32mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 0.6064oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDEISCEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.