Panduit CMDEISCIW technical specifications.
| Package/Case | Module |
| Color | Beige, White |
| Material | Bronze |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Simplex/Duplex | Duplex |
| Weight | 0.6064oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDEISCIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.