Panduit CMDJBLLCBL technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | LC Adapter |
| Gender | F/F |
| Mode | Multi Mode |
| Fiber Cable Type | Duplex |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit CMDJBLLCBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.