Panduit CMDJLCAW technical specifications.
| Body Material | Bronze |
| Package/Case | 125 |
| Color | White |
| Depth | 15.8mm |
| Length | 46.4mm |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDJLCAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.