Panduit CMDSLCZBU technical specifications.
| Body Material | Ceramic |
| Color | Blue |
| Depth | 14.9mm |
| Exterior Housing Material | Plastic |
| Housing Color | Blue |
| Interior Housing Material | Plastic |
| Length | 44mm |
| Mode | Singlemode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Mini-Com® |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDSLCZBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
